Datasheets
NV108CDADAAAA130M0 by: Bliley Technologies Inc

Sine Output Oscillator,

Part Details for NV108CDADAAAA130M0 by Bliley Technologies Inc

Overview of NV108CDADAAAA130M0 by Bliley Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NV108CDADAAAA130M0

NV108CDADAAAA130M0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NV108CDADAAAA130M0 Part Data Attributes

NV108CDADAAAA130M0 Bliley Technologies Inc
Buy Now Datasheet
Compare Parts:
NV108CDADAAAA130M0 Bliley Technologies Inc Sine Output Oscillator,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer BLILEY TECHNOLOGIES INC
Reach Compliance Code unknown
Control Voltage-Max 10 V
Control Voltage-Min
Frequency Adjustment-Mechanical YES
Frequency Stability 0.5%
Input Power 3 W
Mounting Feature PANEL MOUNT
Offset Frequency 1 kHz
Operating Frequency-Nom 130 MHz
Operating Temperature-Max 50 °C
Operating Temperature-Min
Oscillator Type SINE
Output Impedance 1000 Ω
Output Level 2 V
Oven Supply Voltage 12 V
Physical Dimension 75.44mm x 45.21mm x 26.16mm
Supply Voltage-Max 12.6 V
Supply Voltage-Min 11.4 V
Supply Voltage-Nom 12 V
Surface Mount NO
Warm-up Power 6 W

Alternate Parts for NV108CDADAAAA130M0

This table gives cross-reference parts and alternative options found for NV108CDADAAAA130M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV108CDADAAAA130M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NVG108CADDABAA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NVG108CADDABAA130M0
NVG108CBCDABCA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NVG108CBCDABCA130M0
NV108CDADABCA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NV108CDADABCA130M0
NV108CDADAABA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NV108CDADAABA130M0
NVG108CBCDABAA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NVG108CBCDABAA130M0
NVG108CCBDACBA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NVG108CCBDACBA130M0
NV108CBDDABAA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NV108CBDDABAA130M0
NVG108CACDACBA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NVG108CACDACBA130M0
NVG108CDCDAACA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NVG108CDCDAACA130M0
NVG108CBCDACAA130M0 Sine Output Oscillator, Bliley Technologies Inc NV108CDADAAAA130M0 vs NVG108CBCDACAA130M0

NV108CDADAAAA130M0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NV108CDADAAAA130M0 by Bliley Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NV108CDADAAAA130M0 by Bliley Technologies Inc

Select Manufacturer
Which Manufacturer of NV108CDADAAAA130M0 would you like to use for your alert(s)?
  • Please alert me when NV108CDADAAAA130M0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NV108CDADAAAA130M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NV108CDADAAAA130M0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NV108CDADAAAA130M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NV108CDADAAAA130M0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NV108CDADAAAA130M0 by Bliley Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: