NV108CDADAAAA130M0 vs NV108CBDDABAA130M0 feature comparison

NV108CDADAAAA130M0 Bliley Technologies Inc

Buy Now Datasheet

NV108CBDDABAA130M0 Bliley Technologies Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer BLILEY TECHNOLOGIES INC BLILEY TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Control Voltage-Max 10 V 10 V
Control Voltage-Min
Frequency Adjustment-Mechanical YES YES
Frequency Stability 0.5% 0.5%
Input Power 3 W 3 W
Mounting Feature PANEL MOUNT CHASSIS MOUNT
Offset Frequency 1 kHz 1 kHz
Operating Frequency-Nom 130 MHz 130 MHz
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type SINE SINE
Output Impedance 1000 Ω 1000 Ω
Output Level 2 V 1.416 V
Oven Supply Voltage 12 V 12V
Physical Dimension 75.44mm x 45.21mm x 26.16mm 75.44mm x 45.21mm x 26.16mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Warm-up Power 6 W 6 W
Base Number Matches 1 1
Phase Noise -157 dBc/Hz

Compare NV108CDADAAAA130M0 with alternatives

Compare NV108CBDDABAA130M0 with alternatives