NVG108CCBDACBA130M0
Bliley Technologies Inc
Description: Sine Output Oscillator,

Overview of NVG108CCBDACBA130M0 by Bliley Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for NVG108CCBDACBA130M0 by Bliley Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVG108CCBDACBA130M0 by Bliley Technologies Inc

NVG108CCBDACBA130M0
Bliley Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BLILEY TECHNOLOGIES INC
Reach Compliance Code
unknown
Control Voltage-Max
10 V
Control Voltage-Min
Frequency Adjustment-Mechanical
YES
Frequency Stability
0.5%
Input Power
3 W
Mounting Feature
PANEL MOUNT
Offset Frequency
1 kHz
Operating Frequency-Nom
130 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SINE
Output Impedance
1000 Ω
Output Level
2 V
Oven Supply Voltage
12 V
Physical Dimension
75.44mm x 45.21mm x 26.16mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Warm-up Power
6 W
Want to compare parts?
  1. NVG108CCBDACBA130M0
    Bliley Technologies Inc
    Sine Output Oscillator,
    VS

Alternate Parts for NVG108CCBDACBA130M0

This table gives cross-reference parts and alternative options found for NVG108CCBDACBA130M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVG108CCBDACBA130M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NVG108CADDABAA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NVG108CADDABAA130M0
NVG108CBCDABCA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NVG108CBCDABCA130M0
NV108CDADABCA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NV108CDADABCA130M0
NV108CDADAABA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NV108CDADAABA130M0
NVG108CBCDABAA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NVG108CBCDABAA130M0
NV108CBDDABAA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NV108CBDDABAA130M0
NVG108CACDACBA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NVG108CACDACBA130M0
NVG108CDCDAACA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NVG108CDCDAACA130M0
NVG108CBCDACAA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NVG108CBCDACAA130M0
NVG108CADDACBA130M0 Sine Output Oscillator, Bliley Technologies Inc NVG108CCBDACBA130M0 vs NVG108CADDACBA130M0

Related Parts for NVG108CCBDACBA130M0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVG108CCBDACBA130M0 by Bliley Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVG108CCBDACBA130M0 by Bliley Technologies Inc

Select Manufacturer
Which Manufacturer of NVG108CCBDACBA130M0 would you like to use for your alert(s)?
  • Please alert me when NVG108CCBDACBA130M0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVG108CCBDACBA130M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVG108CCBDACBA130M0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVG108CCBDACBA130M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVG108CCBDACBA130M0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVG108CCBDACBA130M0 by Bliley Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: