Part Details for NTSB20U100CTG by onsemi
Overview of NTSB20U100CTG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTSB20U100CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NTSB20U100CTG-OS-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 1 PHA Min Qty: 833 Container: Bulk MARKETPLACE PRODUCT |
1706 In Stock |
|
$0.3600 | Buy Now |
DISTI #
NTSB20U100CTG
|
Avnet Americas | - Rail/Tube (Alt: NTSB20U100CTG) RoHS: Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1706 Partner Stock |
|
$0.3095 / $0.3694 | Buy Now |
|
Rochester Electronics | NTST20U100CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1706 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for NTSB20U100CTG
NTSB20U100CTG CAD Models
NTSB20U100CTG Part Data Attributes
|
NTSB20U100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB20U100CTG
onsemi
Schottky Power Rectifier, Dual, 20 A, 100 V D2PAK, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTSB20U100CTG
This table gives cross-reference parts and alternative options found for NTSB20U100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB20U100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRB20100CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | NTSB20U100CTG vs VS-MBRB20100CT-M3 |
VS-MBRB20100CTHM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | NTSB20U100CTG vs VS-MBRB20100CTHM3 |
NTSB20U100CTT4G | Schottky Power Rectifier, Dual, 20 A, 100 V D2PAK, D2PAK 2 LEAD, 800-REEL | onsemi | NTSB20U100CTG vs NTSB20U100CTT4G |
V20DM100C-M3/I | Rectifier Diode, | Vishay Intertechnologies | NTSB20U100CTG vs V20DM100C-M3/I |
MBRB20100CT-13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 | Diodes Incorporated | NTSB20U100CTG vs MBRB20100CT-13 |
VB20100C-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTSB20U100CTG vs VB20100C-E3/8W |
MBRB20100CTT4G | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL | onsemi | NTSB20U100CTG vs MBRB20100CTT4G |
VS-MBRB20100CTR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | NTSB20U100CTG vs VS-MBRB20100CTR-M3 |
MBRB20100CT-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | NTSB20U100CTG vs MBRB20100CT-M3/4W |
MBRB20100CT-M3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | NTSB20U100CTG vs MBRB20100CT-M3/8W |