There are no models available for this part yet.
Overview of MBRB20100CT-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBRB20100CT-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK0746
|
Newark | Schottky Rectifier, 100V, 10A, To-263Ab Rohs Compliant: Yes |Diodes Inc. MBRB20100CT-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 273 |
|
$0.5470 / $0.8830 | Buy Now | |
DISTI #
MBRB20100CT-13DICT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1546 In Stock |
|
$0.2625 / $0.7700 | Buy Now | |
DISTI #
MBRB20100CT-13
|
Avnet Americas | SCHOTTKY RECTIFIER D2PAK T&R 0.8K - Tape and Reel (Alt: MBRB20100CT-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 4800 |
|
$0.1938 | Buy Now | |
DISTI #
621-MBRB20100CT-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A Dual SBR 100Vrrm 0.84Vf RoHS: Compliant | 1647 |
|
$0.3000 / $0.7700 | Buy Now | |
Future Electronics | Schottky Diodes & Rectifiers 20A Dual SBR 100Vrrm 0.84Vf RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2900 | Buy Now | ||
DISTI #
MBRB20100CT-13
|
TME | Diode: Schottky rectifying, SMD, 100V, 10Ax2, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.3030 / $0.7290 | RFQ | |
DISTI #
MBRB20100CT-13
|
Avnet Asia | SCHOTTKY RECTIFIER D2PAK T&R 0.8K (Alt: MBRB20100CT-13) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1879 / $0.2101 | Buy Now | |
DISTI #
MBRB20100CT-13
|
Avnet Silica | SCHOTTKY RECTIFIER D2PAK T&R 0.8K (Alt: MBRB20100CT-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Silica - 31200 |
|
Buy Now | ||
LCSC | 100V 1 pair of common cathodes 10A 790mV10A TO-263 Schottky Diodes ROHS | 1679 |
|
$0.1501 / $0.2813 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 27200 |
|
$0.2867 / $0.3071 | Buy Now |
CAD Models for MBRB20100CT-13 by Diodes Incorporated
Part Data Attributes for MBRB20100CT-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC, D2PAK-3/2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.84 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBRB20100CT-13
This table gives cross-reference parts and alternative options found for MBRB20100CT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20100CT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS20100CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB20100CT-13 vs MBRS20100CTRNG |
MBRB20100CT | Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 100V; IAV Max (A): 20A; VFM Max (V): 0.9V; @ IF (A): 20A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 100V; Package: TO-263 | Galaxy Microelectronics | MBRB20100CT-13 vs MBRB20100CT |
MBRB20100CT | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 50-TUBE | onsemi | MBRB20100CT-13 vs MBRB20100CT |
VB20100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | MBRB20100CT-13 vs VB20100C-M3/4W |
MBRB20100CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | MBRB20100CT-13 vs MBRB20100CTTRL |
VS-MBRB20100CTRHM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB20100CT-13 vs VS-MBRB20100CTRHM3 |
MBRS20100CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB20100CT-13 vs MBRS20100CTC0G |
MBRS20100CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB20100CT-13 vs MBRS20100CT-YC0 |
NTSB20100CTG | Schottky Power Rectifier, Dual, 20 A, 100 V, D2PAK 2 LEAD, 50-TUBE | onsemi | MBRB20100CT-13 vs NTSB20100CTG |
MBRB20H100CTG-HE3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB20100CT-13 vs MBRB20H100CTG-HE3/45 |
Related Parts for MBRB20100CT-13
-
MBRB20100CTRectifier Diodes
-
MMBZ5240BLT1GZener Diodes
-
SR211C104KARFixed Capacitors
-
CDDFN2-T3.3BTransient Suppressors
-
ZXMP10A18KTCPower Field-Effect Transistors
-
MC9S12XDP512CALMicrocontrollers
-
RN73C2A49R9BTGFixed Resistors
-
TPS5432DDARSwitching Regulator or Controllers
-
ZXMP3A16GTCSmall Signal Field-Effect Transistors