-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4216
|
Newark | Schottky Rectifier, Dual, 100V, To-263Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:950Mv, Rohs Compliant: Yes |Vishay VS-MBRB20100CT-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7589 |
|
$0.9910 / $1.6800 | Buy Now |
DISTI #
VS-MBRB20100CT-M3
|
Avnet Americas | Diode Schottky Rectifier 100V 20A 3-Pin D2PAK T/R - Rail/Tube (Alt: VS-MBRB20100CT-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.6056 | Buy Now |
DISTI #
78-VS-MBRB20100CT-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant | 7469 |
|
$0.6390 / $1.5200 | Buy Now |
|
Future Electronics | High Performance Schottky Rectifier, 2 x 10 A - D2Pak RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6200 / $0.7300 | Buy Now |
DISTI #
VS-MBRB20100CT-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 400 In Stock |
|
$0.6400 / $1.1700 | Buy Now |
DISTI #
VS-MBRB20100CT-M3
|
TME | Diode: Schottky rectifying, SMD, 100V, 20A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$0.7900 / $1.4500 | RFQ |
DISTI #
VS-MBRB20100CT-M3
|
EBV Elektronik | Diode Schottky Rectifier 100V 20A 3-Pin D2PAK T/R (Alt: VS-MBRB20100CT-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 3450 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2750 |
|
$1.1600 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-MBRB20100CT-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBRB20100CT-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VS-MBRB20100CT-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRB20100CT-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRB20100CTHM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MBRB20100CT-M3 vs VS-MBRB20100CTHM3 |
NTSB20U100CTT4G | Schottky Power Rectifier, Dual, 20 A, 100 V D2PAK, D2PAK 2 LEAD, 800-REEL | onsemi | VS-MBRB20100CT-M3 vs NTSB20U100CTT4G |
V20DM100C-M3/I | Rectifier Diode, | Vishay Intertechnologies | VS-MBRB20100CT-M3 vs V20DM100C-M3/I |
MBRB20100CT-13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 | Diodes Incorporated | VS-MBRB20100CT-M3 vs MBRB20100CT-13 |
VB20100C-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-MBRB20100CT-M3 vs VB20100C-E3/8W |
MBRB20100CTT4G | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL | onsemi | VS-MBRB20100CT-M3 vs MBRB20100CTT4G |
VS-MBRB20100CTR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MBRB20100CT-M3 vs VS-MBRB20100CTR-M3 |
MBRB20100CT-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | VS-MBRB20100CT-M3 vs MBRB20100CT-M3/4W |
MBRB20100CT-M3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | VS-MBRB20100CT-M3 vs MBRB20100CT-M3/8W |
MBRB20100CT-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-MBRB20100CT-M3 vs MBRB20100CT-E3/8W |