There are no models available for this part yet.
Overview of NTS0101GW by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTS0101GW by NXP Semiconductors
Part Data Attributes for NTS0101GW by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-363
|
Package Description
|
PLASTIC, SOT-363, SC-88, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G6
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.25 mm
|
Alternate Parts for NTS0101GW
This table gives cross-reference parts and alternative options found for NTS0101GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS0101GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXE2426EE | Interface Circuit, PBGA792, TBGA-792 | Intel Corporation | NTS0101GW vs IXE2426EE |
82P2916BFG8 | Interface Circuit, PBGA484 | Renesas Electronics Corporation | NTS0101GW vs 82P2916BFG8 |
GT3200-JN | Interface Circuit, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-64 | SMSC | NTS0101GW vs GT3200-JN |
NTS0101GS | DATACOM, INTERFACE CIRCUIT, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, XSON-6 | NXP Semiconductors | NTS0101GW vs NTS0101GS |
LP1070FC | DATACOM, INTERFACE CIRCUIT, PBGA182, LEAD FREE FLIP CHIP BGA-182 | Freescale Semiconductor | NTS0101GW vs LP1070FC |
IXE2424EA | Interface Circuit, PBGA792, TBGA-792 | Intel Corporation | NTS0101GW vs IXE2424EA |
IXE2424EE | Interface Circuit, CBGA792, TBGA-792 | Intel Corporation | NTS0101GW vs IXE2424EE |
Related Parts for NTS0101GW
-
MC56F8256MLFMicrocontrollers
-
MCP2200T-I/SONetwork Interfaces
-
VN808CMTR-EPeripheral Drivers
-
MP2234SGJ-ZSwitching Regulator or Controllers
-
IL721-3EOther Analog ICs
-
SUM90P10-19L-E3Power Field-Effect Transistors
-
TLC274IDOperational Amplifiers
-
NX3DV42GUMultiplexers or Switches
-
SN75ALS176BDLine Driver or Receivers