Part Details for IXE2426EE by Intel Corporation
Overview of IXE2426EE by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for IXE2426EE
IXE2426EE CAD Models
IXE2426EE Part Data Attributes
|
IXE2426EE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
IXE2426EE
Intel Corporation
Interface Circuit, PBGA792, TBGA-792
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 792 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-PBGA-B792 | |
Number of Functions | 1 | |
Number of Terminals | 792 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for IXE2426EE
This table gives cross-reference parts and alternative options found for IXE2426EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXE2426EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82P2916BFG8 | Interface Circuit, PBGA484 | Renesas Electronics Corporation | IXE2426EE vs 82P2916BFG8 |
GT3200-JN | Interface Circuit, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-64 | SMSC | IXE2426EE vs GT3200-JN |
NTS0101GW | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | IXE2426EE vs NTS0101GW |
NTS0101GS | DATACOM, INTERFACE CIRCUIT, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, XSON-6 | NXP Semiconductors | IXE2426EE vs NTS0101GS |
LP1070FC | DATACOM, INTERFACE CIRCUIT, PBGA182, LEAD FREE FLIP CHIP BGA-182 | Freescale Semiconductor | IXE2426EE vs LP1070FC |
IXE2424EA | Interface Circuit, PBGA792, TBGA-792 | Intel Corporation | IXE2426EE vs IXE2424EA |
IXE2424EE | Interface Circuit, CBGA792, TBGA-792 | Intel Corporation | IXE2426EE vs IXE2424EE |