NTS0101GW vs GT3200-JN feature comparison

NTS0101GW NXP Semiconductors

Buy Now Datasheet

GT3200-JN SMSC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STANDARD MICROSYSTEMS CORP
Part Package Code SOT-363 QFP
Package Description PLASTIC, SOT-363, SC-88, 6 PIN LFQFP,
Pin Count 6 64
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G6 S-PQFP-G64
Length 2 mm 7 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 64
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.6 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Pure Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm 7 mm
Base Number Matches 2 1
JESD-609 Code e0
Supply Current-Max 0.46 mA

Compare NTS0101GW with alternatives

Compare GT3200-JN with alternatives