Part Details for NTRA20HA30R0CTRQYF by NIC Components Corp
Overview of NTRA20HA30R0CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20HA30R0CTRQYF
NTRA20HA30R0CTRQYF CAD Models
NTRA20HA30R0CTRQYF Part Data Attributes
|
NTRA20HA30R0CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20HA30R0CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.33W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRA20HA30R0CTRQYF
This table gives cross-reference parts and alternative options found for NTRA20HA30R0CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20HA30R0CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210BKE30R0 | Fixed Resistor, Thin Film, 0.33W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRA20HA30R0CTRQYF vs RNCF1210BKE30R0 |
WF10U30R0AALQ | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRA20HA30R0CTRQYF vs WF10U30R0AALQ |
RN732ELTED30R0B25 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HA30R0CTRQYF vs RN732ELTED30R0B25 |
RP73F2E30RATG | Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HA30R0CTRQYF vs RP73F2E30RATG |
RP73F2E30RBTG | Fixed Resistor, Thin Film, 0.3W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20HA30R0CTRQYF vs RP73F2E30RBTG |
NTRH15B30R0CTRF | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | NTRA20HA30R0CTRQYF vs NTRH15B30R0CTRF |
RTW30D1210B30R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NTRA20HA30R0CTRQYF vs RTW30D1210B30R0-RG70 |
AR13ABCO0300N | Fixed Resistor, Thin Film, 0.333W, 30ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | NTRA20HA30R0CTRQYF vs AR13ABCO0300N |
RN732ELTD30R0B25 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRA20HA30R0CTRQYF vs RN732ELTD30R0B25 |
AR13ATCO0300 | Fixed Resistor, Thin Film, 0.3333W, 30ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA20HA30R0CTRQYF vs AR13ATCO0300 |