Part Details for NTR50B4592NTR1KF by NIC Components Corp
Overview of NTR50B4592NTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50B4592NTR1KF
NTR50B4592NTR1KF CAD Models
NTR50B4592NTR1KF Part Data Attributes
|
NTR50B4592NTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B4592NTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 45900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B4592NTR1KF
This table gives cross-reference parts and alternative options found for NTR50B4592NTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B4592NTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12APC5U4592N | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B4592NTR1KF vs AR12APC5U4592N |
RNCF2512AKS45K9 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B4592NTR1KF vs RNCF2512AKS45K9 |
RN73D3ATE4592A | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B4592NTR1KF vs RN73D3ATE4592A |
AR12BTRC5U4592N | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B4592NTR1KF vs AR12BTRC5U4592N |
NTR50A4592NTRF | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50B4592NTR1KF vs NTR50A4592NTRF |
AR12APC5U4592 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B4592NTR1KF vs AR12APC5U4592 |
RNCS2512BKS45K9 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B4592NTR1KF vs RNCS2512BKS45K9 |
AR251245K9+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B4592NTR1KF vs AR251245K9+-0.1%TCR15 |
CAR251245.9KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | NTR50B4592NTR1KF vs CAR251245.9KOHMS0.05%15PPM |
RNCS2512BTS45K9 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B4592NTR1KF vs RNCS2512BTS45K9 |