Part Details for AR12APC5U4592 by Token Electronics Industry Co Ltd
Overview of AR12APC5U4592 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12APC5U4592
AR12APC5U4592 CAD Models
AR12APC5U4592 Part Data Attributes
|
AR12APC5U4592
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12APC5U4592
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 45900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12APC5U4592
This table gives cross-reference parts and alternative options found for AR12APC5U4592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12APC5U4592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50B4592NTR1KF | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | AR12APC5U4592 vs NTR50B4592NTR1KF |
NTR50A4592NTRF | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12APC5U4592 vs NTR50A4592NTRF |
RN73D3ATE4592A | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12APC5U4592 vs RN73D3ATE4592A |
RNCS2512BKS45K9 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12APC5U4592 vs RNCS2512BKS45K9 |
CAR251245.9KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | AR12APC5U4592 vs CAR251245.9KOHMS0.05%15PPM |
AR251245K9+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12APC5U4592 vs AR251245K9+-0.1%TCR15 |
AR12BTRC5U4592N | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC5U4592 vs AR12BTRC5U4592N |
RN73D3ATE4592B | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12APC5U4592 vs RN73D3ATE4592B |
NTR50A4592NTR1KF | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | AR12APC5U4592 vs NTR50A4592NTR1KF |
RNCF2512AKS45K9 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12APC5U4592 vs RNCF2512AKS45K9 |