Part Details for AR12BTRC5U4592N by Token Electronics Industry Co Ltd
Overview of AR12BTRC5U4592N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC5U4592N
AR12BTRC5U4592N CAD Models
AR12BTRC5U4592N Part Data Attributes
|
AR12BTRC5U4592N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC5U4592N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 45900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC5U4592N
This table gives cross-reference parts and alternative options found for AR12BTRC5U4592N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC5U4592N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D3ATE4592B | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BTRC5U4592N vs RN73D3ATE4592B |
CAR251245.9KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | AR12BTRC5U4592N vs CAR251245.9KOHMS0.05%15PPM |
RNCS2512BKS45K9 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTRC5U4592N vs RNCS2512BKS45K9 |
AR12BPC5U4592N | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC5U4592N vs AR12BPC5U4592N |
RN73D3ATE4592A | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BTRC5U4592N vs RN73D3ATE4592A |
AR12APC5U4592 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC5U4592N vs AR12APC5U4592 |
RNCS2512BTS45K9 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTRC5U4592N vs RNCS2512BTS45K9 |
AR251245K9+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BTRC5U4592N vs AR251245K9+-0.1%TCR15 |
NTR50A4592NTR1KF | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | AR12BTRC5U4592N vs NTR50A4592NTR1KF |
RNCF2512AKS45K9 | Fixed Resistor, Thin Film, 0.5W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTRC5U4592N vs RNCF2512AKS45K9 |