Part Details for NTMFS4985NFT3G by onsemi
Overview of NTMFS4985NFT3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4985NFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1094
|
Newark | Mosfet, N-Ch, 30V, 65A, Dfn |Onsemi NTMFS4985NFT3G Min Qty: 930 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 / $0.5560 | Buy Now |
DISTI #
72W2327
|
Newark | Nfet So8Fl 30V 65A 5Mohm/Reel Rohs Compliant: Yes |Onsemi NTMFS4985NFT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTMFS4985NFT3G
|
Avnet Americas | Trans MOSFET N-CH 30V 36A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4985NFT3G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Rochester Electronics | NTMFS4985NF - Power Field-Effect Transistor, 17.5A, 30V, 0.005ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3825000 |
|
$0.2990 / $0.3518 | Buy Now |
DISTI #
NTMFS4985NFT3G
|
Avnet Americas | Trans MOSFET N-CH 30V 36A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4985NFT3G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Chip1Cloud | Power MOSFET 30 V, 65 A, Single N?Channel, SO?8 FL | 12000 |
|
RFQ | |
DISTI #
4185041
|
Farnell | MOSFET, N-CH, 30V, 65A, DFN RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 3825000 |
|
$0.3632 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
$0.2300 | RFQ |
Part Details for NTMFS4985NFT3G
NTMFS4985NFT3G CAD Models
NTMFS4985NFT3G Part Data Attributes:
|
NTMFS4985NFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4985NFT3G
onsemi
Single N-Channel Power MOSFET 30V, 65A, 3.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17.5 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22.73 W | |
Pulsed Drain Current-Max (IDM) | 195 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS4985NFT3G
This table gives cross-reference parts and alternative options found for NTMFS4985NFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4985NFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS7064A | Power Field-Effect Transistor, 19A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, BOTTOMLESS, SO-8 | Fairchild Semiconductor Corporation | NTMFS4985NFT3G vs FDS7064A |
NTTFS4985NFTAG | Single N-Channel Power MOSFET 30V, 64A, 3.5mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | NTMFS4985NFT3G vs NTTFS4985NFTAG |
BSF045N03MQ3G | Power Field-Effect Transistor, 18A I(D), 30V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2 | Infineon Technologies AG | NTMFS4985NFT3G vs BSF045N03MQ3G |
BSB053N03LPG | Power Field-Effect Transistor, 17A I(D), 30V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, 3 PIN | Infineon Technologies AG | NTMFS4985NFT3G vs BSB053N03LPG |
NTMFS4985NFT1G | Single N-Channel Power MOSFET 30V, 65A, 3.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4985NFT3G vs NTMFS4985NFT1G |
FDMS8672S | Power Field-Effect Transistor, 17A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | NTMFS4985NFT3G vs FDMS8672S |
BSZ0904NSI | Power Field-Effect Transistor, 18A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | NTMFS4985NFT3G vs BSZ0904NSI |
FDS7068SN3 | Power Field-Effect Transistor, 19A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | NTMFS4985NFT3G vs FDS7068SN3 |
BSZ0589NSATMA1 | Power Field-Effect Transistor, 17A I(D), 30V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8 | Infineon Technologies AG | NTMFS4985NFT3G vs BSZ0589NSATMA1 |
BSZ0904NSIATMA1 | Power Field-Effect Transistor, 18A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | NTMFS4985NFT3G vs BSZ0904NSIATMA1 |