-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 18A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSZ0904NSI
|
Mouser Electronics | MOSFET N-Ch 30V 40A TDSON-8 OptiMOS RoHS: Compliant | 4849 |
|
$0.3610 / $0.9500 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 40A TSDSON | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ0904NSI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ0904NSI
Infineon Technologies AG
Power Field-Effect Transistor, 18A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-N3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 64 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSZ0904NSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ0904NSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS7064A | Power Field-Effect Transistor, 19A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, BOTTOMLESS, SO-8 | Fairchild Semiconductor Corporation | BSZ0904NSI vs FDS7064A |
NTTFS4985NFTAG | Single N-Channel Power MOSFET 30V, 64A, 3.5mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | BSZ0904NSI vs NTTFS4985NFTAG |
BSF045N03MQ3G | Power Field-Effect Transistor, 18A I(D), 30V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2 | Infineon Technologies AG | BSZ0904NSI vs BSF045N03MQ3G |
BSB053N03LPG | Power Field-Effect Transistor, 17A I(D), 30V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, 3 PIN | Infineon Technologies AG | BSZ0904NSI vs BSB053N03LPG |
NTMFS4985NFT3G | Single N-Channel Power MOSFET 30V, 65A, 3.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | BSZ0904NSI vs NTMFS4985NFT3G |
NTMFS4985NFT1G | Single N-Channel Power MOSFET 30V, 65A, 3.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | BSZ0904NSI vs NTMFS4985NFT1G |
FDMS8672S | Power Field-Effect Transistor, 17A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | BSZ0904NSI vs FDMS8672S |
FDS7068SN3 | Power Field-Effect Transistor, 19A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | BSZ0904NSI vs FDS7068SN3 |
BSZ0589NSATMA1 | Power Field-Effect Transistor, 17A I(D), 30V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8 | Infineon Technologies AG | BSZ0904NSI vs BSZ0589NSATMA1 |
BSZ0904NSIATMA1 | Power Field-Effect Transistor, 18A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | BSZ0904NSI vs BSZ0904NSIATMA1 |