Part Details for NTE7135 by NTE Electronics Inc
Overview of NTE7135 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Vertical Deflection Power AMP For Monitors Vp1+2 = 25V Typical 9-lead SIP |
1 In Stock |
|
$2.5900 / $4.2500 | Buy Now |
DISTI #
NTE7135
|
TME | IC: driver, SIP9, 9÷60VDC, 10mA Min Qty: 1 | 0 |
|
$2.8400 / $3.9700 | RFQ |
|
Master Electronics | Ic - Vertical Deflection Power AMP For Monitors Vp1+2 = 25V Typical 9-lead SIP |
1 In Stock |
|
$2.5900 / $4.2500 | Buy Now |
Part Details for NTE7135
NTE7135 CAD Models
NTE7135 Part Data Attributes
|
NTE7135
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7135
NTE Electronics Inc
Vertical Deflection IC, PSFM9, SIP-9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 9V TO 60V SUPPLY FOR FLYBACK AND VERTICAL OUTPUT STAGE | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTE7135
This table gives cross-reference parts and alternative options found for NTE7135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935084350112 | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | NTE7135 vs 935084350112 |
AN5753 | Horizontal Deflection IC, Bipolar, PSIP9, PLASTIC, SIP-9 | Panasonic Electronic Components | NTE7135 vs AN5753 |
TDA8351/N6,112 | TDA8351 | NXP Semiconductors | NTE7135 vs TDA8351/N6,112 |
TDA4866 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | NTE7135 vs TDA4866 |
935153030112 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | NTE7135 vs 935153030112 |
TDA8351U | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | NTE7135 vs TDA8351U |
NTE7136 | Vertical Deflection IC, PSIP9, SIP-9 | NTE Electronics Inc | NTE7135 vs NTE7136 |
TDA3653B | IC VERTICAL DEFLECTION IC, PSFM9, PLASTIC, SOT-110B, SIP-9, Deflection IC | NXP Semiconductors | NTE7135 vs TDA3653B |
TDA8356 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | NTE7135 vs TDA8356 |
TDA4860 | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | NTE7135 vs TDA4860 |