Part Details for AN5753 by Panasonic Electronic Components
Overview of AN5753 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AN5753
AN5753 CAD Models
AN5753 Part Data Attributes:
|
AN5753
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5753
Panasonic Electronic Components
Horizontal Deflection IC, Bipolar, PSIP9, PLASTIC, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | SIP-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN5753
This table gives cross-reference parts and alternative options found for AN5753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA7808 | Horizontal Deflection IC, Bipolar, PSIP9, SIP-9 | SANYO Electric Co Ltd | AN5753 vs LA7808 |
KA2131 | Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, SIP-9 | Samsung Semiconductor | AN5753 vs KA2131 |
TDA8357J | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC | NXP Semiconductors | AN5753 vs TDA8357J |
TDA4861U | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5753 vs TDA4861U |
935153030112 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5753 vs 935153030112 |
TDA2654 | IC VERTICAL DEFLECTION IC, PSFM9, PLASTIC, SOT-110B, SIP-9, Deflection IC | NXP Semiconductors | AN5753 vs TDA2654 |
TDA3654AU | IC VERTICAL DEFLECTION IC, PZIP9, PLASTIC, SOT-157B, PLASTIC, SIP-9, Deflection IC | NXP Semiconductors | AN5753 vs TDA3654AU |
AN5512 | Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, PLASTIC, SIP-9 | Panasonic Electronic Components | AN5753 vs AN5512 |
935262202112 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5753 vs 935262202112 |
TDA3653BU | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | AN5753 vs TDA3653BU |