Part Details for 935153030112 by NXP Semiconductors
Overview of 935153030112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935153030112
935153030112 CAD Models
935153030112 Part Data Attributes:
|
935153030112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935153030112
NXP Semiconductors
IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SIP | |
Package Description | POWER, PLASTIC, SOT-131-2, SIP-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSIP-T9 | |
Length | 23.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for 935153030112
This table gives cross-reference parts and alternative options found for 935153030112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935153030112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA3653C | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131, SIP-9, Deflection IC | NXP Semiconductors | 935153030112 vs TDA3653C |