Part Details for NTE1902 by NTE Electronics Inc
Overview of NTE1902 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Voltage Regulator Positive 9v Io=100ma TO-92 RoHS: Compliant |
20 In Stock |
|
$0.8800 / $1.4740 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Quest Components | 4 |
|
$3.7250 / $4.4700 | Buy Now | |
|
Quest Components | 2 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE1902
|
TME | IC: voltage regulator, linear,fixed, 9V, 0.1A, TO92, THT, 0÷125°C Min Qty: 1 | 1 |
|
$1.0700 / $1.3400 | Buy Now |
Part Details for NTE1902
NTE1902 CAD Models
NTE1902 Part Data Attributes
|
NTE1902
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1902
NTE Electronics Inc
Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE1902
This table gives cross-reference parts and alternative options found for NTE1902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L62ACZ | 6.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | NTE1902 vs LM78L62ACZ |
HA178L09PA | IC,VOLT REGULATOR,FIXED,+9V,BIPOLAR,SIP,3PIN,PLASTIC | Renesas Electronics Corporation | NTE1902 vs HA178L09PA |
UA78L08CD | 8V FIXED POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | NTE1902 vs UA78L08CD |
L78L09CZTR | 9V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | NTE1902 vs L78L09CZTR |
ZR78L09C | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | NTE1902 vs ZR78L09C |
L78L06CZ | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | NTE1902 vs L78L06CZ |
L78L06CZTR | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | NTE1902 vs L78L06CZTR |
UA78L06CDR | 6.2V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Texas Instruments | NTE1902 vs UA78L06CDR |
UA78L09ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | NTE1902 vs UA78L09ACLP |
MC78L08ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | NTE1902 vs MC78L08ACDG |