Part Details for NTE1758 by NTE Electronics Inc
Overview of NTE1758 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for NTE1758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Quest Components | TRANSMITTER IC, INFRARED, CMOS, PDIP16 | 10 |
|
$4.4438 / $8.8875 | Buy Now |
|
Quest Components | TRANSMITTER IC, INFRARED, CMOS, PDIP16 | 1 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for NTE1758
NTE1758 CAD Models
NTE1758 Part Data Attributes
|
NTE1758
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1758
NTE Electronics Inc
Transmitter IC, Infrared, CMOS, PDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 7.2 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmission Media | INFRARED |
Alternate Parts for NTE1758
This table gives cross-reference parts and alternative options found for NTE1758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145026P | IC,REMOTE-CONTROL TRANSMITTER/ENCODER,CMOS,DIP,16PIN | Freescale Semiconductor | NTE1758 vs MC145026P |
NTE1759 | Receiver IC, PMOS, PDIP16, DIP-16 | NTE Electronics Inc | NTE1758 vs NTE1759 |
TEA5500TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO16, PLASTIC, SOT-162A-1, SO-16, Remote Control IC | NXP Semiconductors | NTE1758 vs TEA5500TD |
SL486NAMP | Support Circuit, Infrared, PDSO16, MINIATURE, PLASTIC, DIL-16 | Zarlink Semiconductor Inc | NTE1758 vs SL486NAMP |
M145027B1 | RF, RECEIVER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | NTE1758 vs M145027B1 |
M145026B1 | RF, TRANSMITTER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | NTE1758 vs M145026B1 |
UT912E-S16-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | NTE1758 vs UT912E-S16-R |
PCA8521FT | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | NTE1758 vs PCA8521FT |
M145026D | RF, RECEIVER IC, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | STMicroelectronics | NTE1758 vs M145026D |
MC145028P | RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | NTE1758 vs MC145028P |