-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 41A, 8mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6208
|
Newark | Mosfet, N-Ch, 30V, 41A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:41A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V, Msl:- Rohs Compliant: Yes |Onsemi NTD4909NT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2832-NTD4909NT4GTR-ND
|
DigiKey | MOSFET N-CH 30V 8.8A/41A DPAK Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26861 In Stock |
|
$2.4800 | Buy Now |
DISTI #
NTD4909NT4GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 8.8A/41A DPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
NTD4909NT4G
|
Avnet Americas | Trans MOSFET N-CH 30V 12.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4909NT4G) RoHS: Compliant Min Qty: 269 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 26861 Partner Stock |
|
$2.3064 / $2.7528 | Buy Now |
|
Chip1Cloud | Trans MOSFET N-CH 30V 12.1A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 30V 8.8A SGL DPAK | 7000 |
|
RFQ | |
DISTI #
C1S541901204200
|
Chip1Stop | Trans MOSFET N-CH 30V 12.1A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4 |
|
$0.1190 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.5000 / $0.7700 | Buy Now |
|
Flip Electronics | Stock, ship today | 26861 |
|
$1.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4909NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4909NT4G
onsemi
Single N-Channel Power MOSFET 30V, 41A, 8mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 28 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.8 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29.4 W | |
Pulsed Drain Current-Max (IDM) | 167 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD4909NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4909NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD78N03-1 | 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | NTD4909NT4G vs NTD78N03-1 |
NTD70N03RT4 | 32A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3 | onsemi | NTD4909NT4G vs NTD70N03RT4 |
NVD4806NT4G-VF01 | Single N-Channel Power MOSFET 30V, 76A, 6mΩ, 2500-REEL, Automotive Qualified | onsemi | NTD4909NT4G vs NVD4806NT4G-VF01 |
NTD4969NT4G | Single N-Channel Power MOSFET 30V, 41A, 9mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4909NT4G vs NTD4969NT4G |
NTD4857N-1G | Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4909NT4G vs NTD4857N-1G |
NTD4809NH-1G | Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4909NT4G vs NTD4809NH-1G |
NTD4906NT4G | Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4909NT4G vs NTD4906NT4G |
NTD4809NT4G | Single N-Channel Power MOSFET 30V 58A 9mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4909NT4G vs NTD4809NT4G |
NTD4806N-1G | 11A, 30V, 0.0094ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | onsemi | NTD4909NT4G vs NTD4806N-1G |
NTD78N03-1G | Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4909NT4G vs NTD78N03-1G |