Part Details for NTD70N03RT4 by onsemi
Overview of NTD70N03RT4 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTD70N03RT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0913
|
Newark | Ntd70N03Rt4, Single Mosfets |Onsemi NTD70N03RT4 Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Quest Components | 1440 |
|
$0.2630 / $0.6575 | Buy Now | |
|
Quest Components | 96 |
|
$0.6250 / $1.2500 | Buy Now | |
|
Rochester Electronics | 32A, 25V, 0.013ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35298 |
|
$0.1644 / $0.1934 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 25V 10A DPAK | 35300 |
|
RFQ |
Part Details for NTD70N03RT4
NTD70N03RT4 CAD Models
NTD70N03RT4 Part Data Attributes
|
NTD70N03RT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD70N03RT4
onsemi
32A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 71.7 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.56 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD70N03RT4
This table gives cross-reference parts and alternative options found for NTD70N03RT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD70N03RT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4858NT4G | Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD70N03RT4 vs NTD4858NT4G |
NTD70N03RT4G | Power MOSFET 25V 72A 8 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD70N03RT4 vs NTD70N03RT4G |