Part Details for NVD4806NT4G-VF01 by onsemi
Overview of NVD4806NT4G-VF01 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVD4806NT4G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1301
|
Newark | Nvd4806Nt4G-Vf01, Single Mosfets |Onsemi NVD4806NT4G-VF01 Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.5270 | Buy Now |
DISTI #
65AC5125
|
Newark | Nfet Dpak 30V 76A 6Mohm/Reel |Onsemi NVD4806NT4G-VF01 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.3520 | Buy Now |
DISTI #
2156-NVD4806NT4G-VF01-488-ND
|
DigiKey | NVD4806 - SINGLE N-CHANNEL POWER Min Qty: 717 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.4200 | Buy Now |
|
Rochester Electronics | NVD4806 - Single N-Channel Power MOSFET 30V, 76A, 6mOhm RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.3595 / $0.4229 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 76A DPAK | 6000 |
|
RFQ |
Part Details for NVD4806NT4G-VF01
NVD4806NT4G-VF01 CAD Models
NVD4806NT4G-VF01 Part Data Attributes
|
NVD4806NT4G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD4806NT4G-VF01
onsemi
Single N-Channel Power MOSFET 30V, 76A, 6mΩ, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-05-03 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.3 A | |
Drain-source On Resistance-Max | 0.0094 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 251 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NVD4806NT4G-VF01
This table gives cross-reference parts and alternative options found for NVD4806NT4G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD4806NT4G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4806N-35G | Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NVD4806NT4G-VF01 vs NTD4806N-35G |
NVD4806NT4G | Single N-Channel Power MOSFET 30V, 76A, 6mΩ Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified | onsemi | NVD4806NT4G-VF01 vs NVD4806NT4G |
NTD4806N-1G | 11A, 30V, 0.0094ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | onsemi | NVD4806NT4G-VF01 vs NTD4806N-1G |