Part Details for NTD4810N-1G by onsemi
Overview of NTD4810N-1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTD4810N-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0817
|
Newark | Ntd4810N-1G, Single Mosfets |Onsemi NTD4810N-1G Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3360 | Buy Now |
|
Rochester Electronics | NTD4810N - 8.6A, 30V, 0.0157ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9550 |
|
$0.1741 / $0.2048 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 8.6A IPAK | 1970 |
|
RFQ |
Part Details for NTD4810N-1G
NTD4810N-1G CAD Models
NTD4810N-1G Part Data Attributes
|
NTD4810N-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4810N-1G
onsemi
Power MOSFET 30V 54A 10 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | LEAD FREE, CASE 369D-01, IPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 98 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.6 A | |
Drain-source On Resistance-Max | 0.0157 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4810N-1G
This table gives cross-reference parts and alternative options found for NTD4810N-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4810N-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD78N03-1 | 11.4A, 25V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | NTD4810N-1G vs NTD78N03-1 |
NTD70N03RT4 | 32A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3 | onsemi | NTD4810N-1G vs NTD70N03RT4 |
NVD4806NT4G-VF01 | Single N-Channel Power MOSFET 30V, 76A, 6mΩ, 2500-REEL, Automotive Qualified | onsemi | NTD4810N-1G vs NVD4806NT4G-VF01 |
NTD4969NT4G | Single N-Channel Power MOSFET 30V, 41A, 9mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4810N-1G vs NTD4969NT4G |
NTD4857N-1G | Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4810N-1G vs NTD4857N-1G |
NTD4809NH-1G | Power MOSFET 30V 58A 9 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4810N-1G vs NTD4809NH-1G |
NTD4906NT4G | Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4810N-1G vs NTD4906NT4G |
NTD4809NT4G | Single N-Channel Power MOSFET 30V 58A 9mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4810N-1G vs NTD4809NT4G |
NTD4806N-1G | 11A, 30V, 0.0094ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | onsemi | NTD4810N-1G vs NTD4806N-1G |
NTD78N03-1G | Power MOSFET 25V 78A 6 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | NTD4810N-1G vs NTD78N03-1G |