Part Details for NTD20N03L27-1G by Rochester Electronics LLC
Overview of NTD20N03L27-1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTD20N03L27-1G
NTD20N03L27-1G CAD Models
NTD20N03L27-1G Part Data Attributes
|
NTD20N03L27-1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTD20N03L27-1G
Rochester Electronics LLC
20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, CASE 369D-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D-01 | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 288 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD20N03L27-1G
This table gives cross-reference parts and alternative options found for NTD20N03L27-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD20N03L27-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD20N03L271 | TRANSISTOR 20 A, 30 V, 0.031 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3, FET General Purpose Power | onsemi | NTD20N03L27-1G vs NTD20N03L271 |
NTD20N03L27-1G | 20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 | onsemi | NTD20N03L27-1G vs NTD20N03L27-1G |