Part Details for NTD20N03L27 by onsemi
Overview of NTD20N03L27 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD20N03L27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Power MOSFET | 6000 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 30V 20A DPAK | 30200 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for NTD20N03L27
NTD20N03L27 CAD Models
NTD20N03L27 Part Data Attributes
|
NTD20N03L27
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD20N03L27
onsemi
20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 288 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.75 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD20N03L27
This table gives cross-reference parts and alternative options found for NTD20N03L27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD20N03L27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD20N03L27G | 20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD20N03L27 vs NTD20N03L27G |
NTD20N03L27T4 | 20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD20N03L27 vs NTD20N03L27T4 |
NTD20N03L27G | 20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | onsemi | NTD20N03L27 vs NTD20N03L27G |
NTD20N03L27T4G | Single N-Channel Logic Level Power MOSFET 30V, 20A, 27mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NTD20N03L27 vs NTD20N03L27T4G |