Part Details for NTD20N03L27G by Rochester Electronics LLC
Overview of NTD20N03L27G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTD20N03L27G
NTD20N03L27G CAD Models
NTD20N03L27G Part Data Attributes
|
NTD20N03L27G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTD20N03L27G
Rochester Electronics LLC
20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 288 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD20N03L27G
This table gives cross-reference parts and alternative options found for NTD20N03L27G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD20N03L27G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD20N03L27 | 20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD20N03L27G vs NTD20N03L27 |
NTD20N03L27T4 | 20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD20N03L27G vs NTD20N03L27T4 |
NTD20N03L27G | 20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | onsemi | NTD20N03L27G vs NTD20N03L27G |
NTD20N03L27T4G | Single N-Channel Logic Level Power MOSFET 30V, 20A, 27mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NTD20N03L27G vs NTD20N03L27T4G |