Part Details for NTC-T156M6.3TRPF by NIC Components Corp
Overview of NTC-T156M6.3TRPF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Price & Stock for NTC-T156M6.3TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTC-T156M6.3TRPF
|
Avnet Americas | SMT TANTALUM - Tape and Reel (Alt: NTC-T156M6.3TRPF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1400 / $0.1565 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | 0 |
|
$0.1214 | Buy Now |
Part Details for NTC-T156M6.3TRPF
NTC-T156M6.3TRPF CAD Models
NTC-T156M6.3TRPF Part Data Attributes
|
NTC-T156M6.3TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T156M6.3TRPF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00095 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 10.65 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for NTC-T156M6.3TRPF
This table gives cross-reference parts and alternative options found for NTC-T156M6.3TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T156M6.3TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR156M006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NTC-T156M6.3TRPF vs TAJR156M006PNJ |
TAJR156M006KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | NTC-T156M6.3TRPF vs TAJR156M006KNJ |
TAJR156M006HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | NTC-T156M6.3TRPF vs TAJR156M006HNJ |
292D156X06R3R8W035 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Vishay Intertechnologies | NTC-T156M6.3TRPF vs 292D156X06R3R8W035 |
TAJR156M006ANJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Kyocera AVX Components | NTC-T156M6.3TRPF vs TAJR156M006ANJV |
PCT15/6XLMLF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Nemco Electronics Corporation | NTC-T156M6.3TRPF vs PCT15/6XLMLF |
TAJR156M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | NTC-T156M6.3TRPF vs TAJR156M006A |
PCT15/6XLMPB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Nemco Electronics Corporation | NTC-T156M6.3TRPF vs PCT15/6XLMPB |
278M6301156MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | NTC-T156M6.3TRPF vs 278M6301156MR |
278M6301156MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | NTC-T156M6.3TRPF vs 278M6301156MP |