292D156X06R3R8W035
Description: Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805,

Overview of 292D156X06R3R8W035 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 292D156X06R3R8W035 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 292D156X06R3R8W035 by Vishay Intertechnologies

292D156X06R3R8W035
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.2 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0805
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Width
1.3 mm
Want to compare parts?
  1. 292D156X06R3R8W035
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805,
    VS

Alternate Parts for 292D156X06R3R8W035

This table gives cross-reference parts and alternative options found for 292D156X06R3R8W035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292D156X06R3R8W035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJR156M006PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP Kyocera AVX Components 292D156X06R3R8W035 vs TAJR156M006PNJ
TAJR156M006KNJ CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components 292D156X06R3R8W035 vs TAJR156M006KNJ
TAJR156M006HNJ CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components 292D156X06R3R8W035 vs TAJR156M006HNJ
TAJR156M006ANJV Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, Kyocera AVX Components 292D156X06R3R8W035 vs TAJR156M006ANJV
PCT15/6XLMLF Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, Nemco Electronics Corporation 292D156X06R3R8W035 vs PCT15/6XLMLF
TAJR156M006A CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components 292D156X06R3R8W035 vs TAJR156M006A
PCT15/6XLMPB Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, Nemco Electronics Corporation 292D156X06R3R8W035 vs PCT15/6XLMPB
278M6301156MR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd 292D156X06R3R8W035 vs 278M6301156MR
278M6301156MP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd 292D156X06R3R8W035 vs 278M6301156MP
TAJR156M006SNJV Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, Kyocera AVX Components 292D156X06R3R8W035 vs TAJR156M006SNJV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 292D156X06R3R8W035 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 292D156X06R3R8W035 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 292D156X06R3R8W035 would you like to use for your alert(s)?
  • Please alert me when 292D156X06R3R8W035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 292D156X06R3R8W035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 292D156X06R3R8W035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 292D156X06R3R8W035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 292D156X06R3R8W035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 292D156X06R3R8W035 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: