Part Details for NSRW4R7M50V5X5F by NIC Components Corp
Overview of NSRW4R7M50V5X5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSRW4R7M50V5X5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSRW4R7M50V5X5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7uF, 50V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NSRW4R7M50V5X5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NSRW4R7M50V5X5F
NSRW4R7M50V5X5F CAD Models
NSRW4R7M50V5X5F Part Data Attributes
|
NSRW4R7M50V5X5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSRW4R7M50V5X5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35.3 mA | |
Series | NSRW | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NSRW4R7M50V5X5F
This table gives cross-reference parts and alternative options found for NSRW4R7M50V5X5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRW4R7M50V5X5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKRE500ETE4R7ME05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | NSRW4R7M50V5X5F vs EKRE500ETE4R7ME05M |
EKRE500ETD4R7ME05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | NSRW4R7M50V5X5F vs EKRE500ETD4R7ME05B |
UMT1H4R7MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | NSRW4R7M50V5X5F vs UMT1H4R7MDD1CC |
EKRE500ETE4R7ME05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | NSRW4R7M50V5X5F vs EKRE500ETE4R7ME05C |
EKRE500ETD4R7ME05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | NSRW4R7M50V5X5F vs EKRE500ETD4R7ME05N |
EKRE500ETD4R7ME05S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | NSRW4R7M50V5X5F vs EKRE500ETD4R7ME05S |
UMT1H4R7MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | NSRW4R7M50V5X5F vs UMT1H4R7MDD1TC |
UMT1H4R7MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | NSRW4R7M50V5X5F vs UMT1H4R7MDD1AE |
EKRE500ELL4R7ME05S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | NSRW4R7M50V5X5F vs EKRE500ELL4R7ME05S |
EKRE500ETD4R7ME05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NSRW4R7M50V5X5F vs EKRE500ETD4R7ME05D |