Part Details for EKRE500ETD4R7ME05N by Chemi-Con
Overview of EKRE500ETD4R7ME05N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKRE500ETD4R7ME05N
EKRE500ETD4R7ME05N CAD Models
EKRE500ETD4R7ME05N Part Data Attributes
|
EKRE500ETD4R7ME05N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKRE500ETD4R7ME05N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKRE500ETD4R7ME05N
This table gives cross-reference parts and alternative options found for EKRE500ETD4R7ME05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKRE500ETD4R7ME05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRL50VB4R7M5X5LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED | United Chemi-Con Inc | EKRE500ETD4R7ME05N vs KRL50VB4R7M5X5LL |
EKRE500ETD4R7ME05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKRE500ETD4R7ME05N vs EKRE500ETD4R7ME05D |
EKRE500EC54R7ME05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | EKRE500ETD4R7ME05N vs EKRE500EC54R7ME05D |
KRE50VB4R7M5X5LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, 5 MMH RADIAL LEADED | Chemi-Con | EKRE500ETD4R7ME05N vs KRE50VB4R7M5X5LL |
UMT1H4R7MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Nichicon Corporation | EKRE500ETD4R7ME05N vs UMT1H4R7MDD1TE |
EKRE500ELL4R7ME05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | EKRE500ETD4R7ME05N vs EKRE500ELL4R7ME05N |
UMT1H4R7MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | EKRE500ETD4R7ME05N vs UMT1H4R7MDD1CM |
EKRE500ETE4R7ME05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | EKRE500ETD4R7ME05N vs EKRE500ETE4R7ME05A |
EKRE500ETD4R7ME05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | EKRE500ETD4R7ME05N vs EKRE500ETD4R7ME05C |
NSRW4R7M50V5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5MMH RADIAL LEADED | NIC Components Corp | EKRE500ETD4R7ME05N vs NSRW4R7M50V5X5 |