Datasheets
UMT1H4R7MDD1AE by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,

Part Details for UMT1H4R7MDD1AE by Nichicon Corporation

Overview of UMT1H4R7MDD1AE by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UMT1H4R7MDD1AE

UMT1H4R7MDD1AE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UMT1H4R7MDD1AE Part Data Attributes

UMT1H4R7MDD1AE Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UMT1H4R7MDD1AE Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Length 5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 19 mA
Terminal Pitch 5 mm

Alternate Parts for UMT1H4R7MDD1AE

This table gives cross-reference parts and alternative options found for UMT1H4R7MDD1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT1H4R7MDD1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EKRE500ETD4R7ME05N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Chemi-Con UMT1H4R7MDD1AE vs EKRE500ETD4R7ME05N
KRL50VB4R7M5X5LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED United Chemi-Con Inc UMT1H4R7MDD1AE vs KRL50VB4R7M5X5LL
EKRE500ETD4R7ME05D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Chemi-Con UMT1H4R7MDD1AE vs EKRE500ETD4R7ME05D
EKRE500EC54R7ME05D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Chemi-Con UMT1H4R7MDD1AE vs EKRE500EC54R7ME05D
KRE50VB4R7M5X5LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, 5 MMH RADIAL LEADED Chemi-Con UMT1H4R7MDD1AE vs KRE50VB4R7M5X5LL
UMT1H4R7MDD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Nichicon Corporation UMT1H4R7MDD1AE vs UMT1H4R7MDD1TE
EKRE500ELL4R7ME05N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Chemi-Con UMT1H4R7MDD1AE vs EKRE500ELL4R7ME05N
UMT1H4R7MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation UMT1H4R7MDD1AE vs UMT1H4R7MDD1CM
EKRE500ETE4R7ME05A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Chemi-Con UMT1H4R7MDD1AE vs EKRE500ETE4R7ME05A
EKRE500ETD4R7ME05C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Chemi-Con UMT1H4R7MDD1AE vs EKRE500ETD4R7ME05C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMT1H4R7MDD1AE by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMT1H4R7MDD1AE by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UMT1H4R7MDD1AE would you like to use for your alert(s)?
  • Please alert me when UMT1H4R7MDD1AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMT1H4R7MDD1AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMT1H4R7MDD1AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMT1H4R7MDD1AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMT1H4R7MDD1AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMT1H4R7MDD1AE by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: