Part Details for NSPC332J50TRB4X by NIC Components Corp
Overview of NSPC332J50TRB4X by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSPC332J50TRB4X
NSPC332J50TRB4X CAD Models
NSPC332J50TRB4X Part Data Attributes
|
NSPC332J50TRB4X
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPC332J50TRB4X
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.0033uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NSPC332J50TRB4X
This table gives cross-reference parts and alternative options found for NSPC332J50TRB4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPC332J50TRB4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDBCA1330JC5N | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | NSPC332J50TRB4X vs LDBCA1330JC5N |
ECHU1H332JX9 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NSPC332J50TRB4X vs ECHU1H332JX9 |
CHAV0050J33200000400 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.0033uF, SURFACE MOUNT, 1206, CHIP | Nissei Electric Co Ltd | NSPC332J50TRB4X vs CHAV0050J33200000400 |