Part Details for LDBCA1330JC5N by KEMET Corporation
Overview of LDBCA1330JC5N by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDBCA1330JC5N
LDBCA1330JC5N CAD Models
LDBCA1330JC5N Part Data Attributes
|
LDBCA1330JC5N
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDBCA1330JC5N
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LDBCA1330JC5N
This table gives cross-reference parts and alternative options found for LDBCA1330JC5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDBCA1330JC5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHU1H332JX9 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | LDBCA1330JC5N vs ECHU1H332JX9 |
NSPC332J50TRB4X | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.0033uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | LDBCA1330JC5N vs NSPC332J50TRB4X |
ERS1206HUX332J505 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.0033 uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | LDBCA1330JC5N vs ERS1206HUX332J505 |