Part Details for CHAV0050J33200000400 by Nissei Electric Co Ltd
Overview of CHAV0050J33200000400 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHAV0050J33200000400
CHAV0050J33200000400 CAD Models
CHAV0050J33200000400 Part Data Attributes
|
CHAV0050J33200000400
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CHAV0050J33200000400
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.0033uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Manufacturer Series | CHA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CHAV0050J33200000400
This table gives cross-reference parts and alternative options found for CHAV0050J33200000400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHAV0050J33200000400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHU1H332JX9 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CHAV0050J33200000400 vs ECHU1H332JX9 |
NSPC332J50TRB4X | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.0033uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | CHAV0050J33200000400 vs NSPC332J50TRB4X |
ERS1206HUX332J505 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.0033 uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CHAV0050J33200000400 vs ERS1206HUX332J505 |