Part Details for NSP500JBI0R75 by YAGEO Corporation
Overview of NSP500JBI0R75 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSP500JBI0R75
NSP500JBI0R75 CAD Models
NSP500JBI0R75 Part Data Attributes
|
NSP500JBI0R75
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NSP500JBI0R75
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 8737
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8737 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for NSP500JBI0R75
This table gives cross-reference parts and alternative options found for NSP500JBI0R75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSP500JBI0R75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP500JWI0R75 | Fixed Resistor, Wire Wound, 5W, 0.75ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 8737 | YAGEO Corporation | NSP500JBI0R75 vs NSP500JWI0R75 |
SQP500JBIR75 | Fixed Resistor, Wire Wound, 5W, 0.75ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 8737 | YAGEO Corporation | NSP500JBI0R75 vs SQP500JBIR75 |