Part Details for SQP500JBIR75 by YAGEO Corporation
Overview of SQP500JBIR75 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SQP500JBIR75
SQP500JBIR75 CAD Models
SQP500JBIR75 Part Data Attributes
|
SQP500JBIR75
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP500JBIR75
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 8737
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, 8737 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cement | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8737 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for SQP500JBIR75
This table gives cross-reference parts and alternative options found for SQP500JBIR75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP500JBIR75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP500JWI0R75 | Fixed Resistor, Wire Wound, 5W, 0.75ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 8737 | YAGEO Corporation | SQP500JBIR75 vs NSP500JWI0R75 |