NSP500JWI0R75
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 5W, 0.75ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 8737

Overview of NSP500JWI0R75 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NSP500JWI0R75 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSP500JWI0R75 by YAGEO Corporation

NSP500JWI0R75
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
Axial, 8737
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Resistance
0.75 Ω
Resistor Type
FIXED RESISTOR
Size Code
8737
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. NSP500JWI0R75
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 5W, 0.75ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 8737
    VS

Alternate Parts for NSP500JWI0R75

This table gives cross-reference parts and alternative options found for NSP500JWI0R75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSP500JWI0R75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQP500JBIR75 Fixed Resistor, Wire Wound, 5W, 0.75ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 8737 YAGEO Corporation NSP500JWI0R75 vs SQP500JBIR75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSP500JWI0R75 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSP500JWI0R75 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of NSP500JWI0R75 would you like to use for your alert(s)?
  • Please alert me when NSP500JWI0R75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSP500JWI0R75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSP500JWI0R75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSP500JWI0R75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSP500JWI0R75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSP500JWI0R75 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: