Part Details for NS612 by Hutson Industries
Overview of NS612 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS612
NS612 CAD Models
NS612 Part Data Attributes
|
NS612
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
NS612
Hutson Industries
Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for NS612
This table gives cross-reference parts and alternative options found for NS612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR12DCMT4 | 12A, 600V, SCR, PLASTIC, CASE 369C, DPAK-3 | onsemi | NS612 vs MCR12DCMT4 |
BT151-500R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | NS612 vs BT151-500R,127 |
S1210MH | 12A, 600V, SCR, TO-220AB | STMicroelectronics | NS612 vs S1210MH |
S12M8-600B | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | NS612 vs S12M8-600B |
2N6398 | 12A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | NS612 vs 2N6398 |
CR8AM-12 | 12.6A, 600V, SCR, TO-220AB, TO-220, 3 PIN | Renesas Electronics Corporation | NS612 vs CR8AM-12 |
DRA8G | Silicon Controlled Rectifier, 12.6A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | NS612 vs DRA8G |
TYN612 | 12A, 600V, SCR, TO-220AB | STMicroelectronics | NS612 vs TYN612 |
S6012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NS612 vs S6012R |
S12M15600B | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, | Diodes Incorporated | NS612 vs S12M15600B |