Part Details for S6012R by Littelfuse Inc
Overview of S6012R by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6012R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S6012R-ND
|
DigiKey | SCR 600V 12A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
576-S6012R
|
Mouser Electronics | SCRs 12A 600V RoHS: Compliant | 526 |
|
$0.9380 / $2.1700 | Buy Now |
Part Details for S6012R
S6012R CAD Models
S6012R Part Data Attributes
|
S6012R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6012R
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 60 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 125 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S6012R
This table gives cross-reference parts and alternative options found for S6012R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6012R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6012RTP | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6012R vs S6012RTP |
MCR12M | 12A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | S6012R vs MCR12M |
2N6398 | 12A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | S6012R vs 2N6398 |
BT151-500R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | S6012R vs BT151-500R,127 |
SF8J48 | Silicon Controlled Rectifier, 12.6 A, 600 V, SCR, LEAD FREE, 13-10J1B, 3 PIN | Toshiba America Electronic Components | S6012R vs SF8J48 |
BT151-500RT | Silicon Controlled Rectifier, 12.5A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | S6012R vs BT151-500RT |
TYN612 | 12A, 600V, SCR, TO-220AB | STMicroelectronics | S6012R vs TYN612 |
TIC126E | 12A, 500V, SCR | Texas Instruments | S6012R vs TIC126E |
2N6398 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S6012R vs 2N6398 |
2N6398 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | S6012R vs 2N6398 |