Part Details for MCR12DCMT4 by onsemi
Overview of MCR12DCMT4 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCR12DCMT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 1655 |
|
RFQ | ||
|
Quest Components | 1324 |
|
$0.4000 / $1.0000 | Buy Now | |
|
Quest Components | 765 |
|
$0.4800 / $1.2000 | Buy Now | |
|
Chip1Cloud | Silicon Controlled Rectifiers Reverse Blocking Thyristors | THYRISTOR SCR 12A 600V DPAK | 11000 |
|
RFQ |
Part Details for MCR12DCMT4
MCR12DCMT4 CAD Models
MCR12DCMT4 Part Data Attributes:
|
MCR12DCMT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR12DCMT4
onsemi
12A, 600V, SCR, PLASTIC, CASE 369C, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR12DCMT4
This table gives cross-reference parts and alternative options found for MCR12DCMT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR12DCMT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR12DCMT4G | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | MCR12DCMT4 vs MCR12DCMT4G |
MCR12DCMT4G | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR12DCMT4 vs MCR12DCMT4G |