Part Details for NRWA471M63V12.5X25F3F by NIC Components Corp
Overview of NRWA471M63V12.5X25F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWA471M63V12.5X25F3F
NRWA471M63V12.5X25F3F CAD Models
NRWA471M63V12.5X25F3F Part Data Attributes
|
NRWA471M63V12.5X25F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA471M63V12.5X25F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 320 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA471M63V12.5X25F3F
This table gives cross-reference parts and alternative options found for NRWA471M63V12.5X25F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA471M63V12.5X25F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ME470AX+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | SUN Electronic Industries Corporation | NRWA471M63V12.5X25F3F vs 63ME470AX+CA |
NRWA471M63V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWA471M63V12.5X25F3F vs NRWA471M63V12.5X25F1F |
8471LGMAB25LFN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | NRWA471M63V12.5X25F3F vs 8471LGMAB25LFN7A |
RJ3-63V471MI6#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRWA471M63V12.5X25F3F vs RJ3-63V471MI6#-G95 |
8471LGMAB25LF00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | NRWA471M63V12.5X25F3F vs 8471LGMAB25LF00D |
8471LGMAB25LF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | NRWA471M63V12.5X25F3F vs 8471LGMAB25LF010 |
8471LGMAB25LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | NRWA471M63V12.5X25F3F vs 8471LGMAB25LFN4D |
8471LGMAB25LF05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | NRWA471M63V12.5X25F3F vs 8471LGMAB25LF05C |
RJB-63V471MI6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRWA471M63V12.5X25F3F vs RJB-63V471MI6#-F49 |
8471LGMAB25LFN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | NRWA471M63V12.5X25F3F vs 8471LGMAB25LFN0J |