NRWA471M63V12.5X25F1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,

Overview of NRWA471M63V12.5X25F1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWA471M63V12.5X25F1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWA471M63V12.5X25F1F by NIC Components Corp

NRWA471M63V12.5X25F1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
320 mΩ
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
620 mA
Surface Mount
NO
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWA471M63V12.5X25F1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for NRWA471M63V12.5X25F1F

This table gives cross-reference parts and alternative options found for NRWA471M63V12.5X25F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA471M63V12.5X25F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63ME470AX+CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, SUN Electronic Industries Corporation NRWA471M63V12.5X25F1F vs 63ME470AX+CA
8471LGMAB25LFN7A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRWA471M63V12.5X25F1F vs 8471LGMAB25LFN7A
RJ3-63V471MI6#-G95 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc NRWA471M63V12.5X25F1F vs RJ3-63V471MI6#-G95
8471LGMAB25LF00D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRWA471M63V12.5X25F1F vs 8471LGMAB25LF00D
8471LGMAB25LF010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRWA471M63V12.5X25F1F vs 8471LGMAB25LF010
NRWA471M63V12.5X25F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWA471M63V12.5X25F1F vs NRWA471M63V12.5X25F3F
8471LGMAB25LFN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRWA471M63V12.5X25F1F vs 8471LGMAB25LFN4D
8471LGMAB25LF05C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRWA471M63V12.5X25F1F vs 8471LGMAB25LF05C
RJB-63V471MI6#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc NRWA471M63V12.5X25F1F vs RJB-63V471MI6#-F49
8471LGMAB25LFN0J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRWA471M63V12.5X25F1F vs 8471LGMAB25LFN0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWA471M63V12.5X25F1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWA471M63V12.5X25F1F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWA471M63V12.5X25F1F would you like to use for your alert(s)?
  • Please alert me when NRWA471M63V12.5X25F1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWA471M63V12.5X25F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWA471M63V12.5X25F1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWA471M63V12.5X25F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWA471M63V12.5X25F1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWA471M63V12.5X25F1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: