Part Details for 8471LGMAB25LF00D by Fenghua (HK) Electronics Ltd
Overview of 8471LGMAB25LF00D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LGMAB25LF00D
8471LGMAB25LF00D CAD Models
8471LGMAB25LF00D Part Data Attributes
|
8471LGMAB25LF00D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LGMAB25LF00D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LGMAB25LF00D
This table gives cross-reference parts and alternative options found for 8471LGMAB25LF00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LGMAB25LF00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ME470AX+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | SUN Electronic Industries Corporation | 8471LGMAB25LF00D vs 63ME470AX+CA |
NRWA471M63V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 8471LGMAB25LF00D vs NRWA471M63V12.5X25F1F |
8471LGMAB25LFN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00D vs 8471LGMAB25LFN7A |
RJ3-63V471MI6#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 8471LGMAB25LF00D vs RJ3-63V471MI6#-G95 |
8471LGMAB25LF010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00D vs 8471LGMAB25LF010 |
NRWA471M63V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 8471LGMAB25LF00D vs NRWA471M63V12.5X25F3F |
8471LGMAB25LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00D vs 8471LGMAB25LFN4D |
8471LGMAB25LF05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00D vs 8471LGMAB25LF05C |
RJB-63V471MI6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 8471LGMAB25LF00D vs RJB-63V471MI6#-F49 |
8471LGMAB25LFN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00D vs 8471LGMAB25LFN0J |