Part Details for NRVUS1FFA by onsemi
Overview of NRVUS1FFA by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRVUS1FFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8422
|
Newark | Rectifier, Single, 300V, 1A, Sod-123Fl, Repetitive Peak Reverse Voltage:300V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:50Ns, Forward Surge Current:30A, No. Of Pins:2 Pinrohs Compliant: Yes |Onsemi NRVUS1FFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1110 | Buy Now |
DISTI #
488-NRVUS1FFACT-ND
|
DigiKey | DIODE GEN PURP 300V 1A SOD123FL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0972 / $0.4500 | Buy Now |
DISTI #
NRVUS1FFA
|
Avnet Americas | Super Fast Rectifier Diode 300V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: NRVUS1FFA) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
863-NRVUS1FFA
|
Mouser Electronics | Rectifiers 1A 300V | 3000 |
|
$0.1280 / $0.4500 | Buy Now |
DISTI #
NRVUS1FFA
|
TME | Diode: rectifying, SMD, 300V, 1A, 50ns, SOD123F, Ufmax: 0.95V Min Qty: 3 | 0 |
|
$0.1350 / $0.2590 | RFQ |
DISTI #
NRVUS1FFA
|
Avnet Asia | Super Fast Rectifier Diode 300V 1A 2-Pin SOD-123F T/R (Alt: NRVUS1FFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRVUS1FFA
|
Avnet Silica | Super Fast Rectifier Diode 300V 1A 2-Pin SOD-123F T/R (Alt: NRVUS1FFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVUS1FFA
|
EBV Elektronik | Super Fast Rectifier Diode 300V 1A 2-Pin SOD-123F T/R (Alt: NRVUS1FFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for NRVUS1FFA
NRVUS1FFA CAD Models
NRVUS1FFA Part Data Attributes:
|
NRVUS1FFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS1FFA
onsemi
Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-123FL, 2 PIN | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 47 Weeks | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVUS1FFA
This table gives cross-reference parts and alternative options found for NRVUS1FFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS1FFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1F | Rectifier Diode, | Surge Components Inc | NRVUS1FFA vs HS1F |
ES1FLHR3G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVUS1FFA vs ES1FLHR3G |
HS1FLR2G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVUS1FFA vs HS1FLR2G |
ERT1EAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | NRVUS1FFA vs ERT1EAFC_R1_00001 |
ES1EW_R1_00001 | Rectifier Diode, | PanJit Semiconductor | NRVUS1FFA vs ES1EW_R1_00001 |
ES1FBF3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | NRVUS1FFA vs ES1FBF3 |
HS1FLRV | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVUS1FFA vs HS1FLRV |
ES1EL-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | NRVUS1FFA vs ES1EL-SMA-R |
ES1E | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | NRVUS1FFA vs ES1E |
HS1FLRFG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVUS1FFA vs HS1FLRFG |