Part Details for ES1FBF3 by Yangzhou Yangjie Electronics Co Ltd
Overview of ES1FBF3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1FBF3
ES1FBF3 CAD Models
ES1FBF3 Part Data Attributes
|
ES1FBF3
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1FBF3
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1FBF3
This table gives cross-reference parts and alternative options found for ES1FBF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1FBF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1EG-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ES1FBF3 vs ES1EG-SMA-R |
HS1FLRFG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1FBF3 vs HS1FLRFG |
ES1FLHRVG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1FBF3 vs ES1FLHRVG |
HS1FLRVG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1FBF3 vs HS1FLRVG |
ES1FLHRUG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1FBF3 vs ES1FLHRUG |
E1FFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1FBF3 vs E1FFSF1 |
EFM105L-T | Rectifier Diode, | Rectron Semiconductor | ES1FBF3 vs EFM105L-T |
HFM104L-T | Rectifier Diode, | Rectron Semiconductor | ES1FBF3 vs HFM104L-T |
ES1EF_R2_00001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ES1FBF3 vs ES1EF_R2_00001 |
EFM105B-T | Rectifier Diode, | Rectron Semiconductor | ES1FBF3 vs EFM105B-T |