Part Details for HS1FLRV by Taiwan Semiconductor
Overview of HS1FLRV by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1FLRV
HS1FLRV CAD Models
HS1FLRV Part Data Attributes
|
HS1FLRV
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1FLRV
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1FLRV
This table gives cross-reference parts and alternative options found for HS1FLRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1FLRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1FLHR2G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1FLRV vs ES1FLHR2G |
U1FF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HS1FLRV vs U1FF3 |
ES1FLHRUG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1FLRV vs ES1FLHRUG |
ES1E | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS1FLRV vs ES1E |
SFM15M | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Frontier Electronics Co Ltd | HS1FLRV vs SFM15M |
SF15 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), | JGD Semiconductors Co Ltd | HS1FLRV vs SF15 |
ER1E | Rectifier Diode, 1 Element, 1A, 300V V(RRM), | Galaxy Microelectronics | HS1FLRV vs ER1E |
ES1EWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HS1FLRV vs ES1EWF-HF |
ES1FLHRHG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1FLRV vs ES1FLHRHG |
ES1EF_R1_00001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | HS1FLRV vs ES1EF_R1_00001 |