Part Details for NRSNA6I4J511TR by NIC Components Corp
Overview of NRSNA6I4J511TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSNA6I4J511TR
NRSNA6I4J511TR CAD Models
NRSNA6I4J511TR Part Data Attributes
|
NRSNA6I4J511TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA6I4J511TR
NIC Components Corp
Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 510 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRSNA6I4J511TR
This table gives cross-reference parts and alternative options found for NRSNA6I4J511TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA6I4J511TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP164PJ511CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Samsung Electro-Mechanics | NRSNA6I4J511TR vs RP164PJ511CS |
RP164PJ511FS | RES NET,THICK FILM,510 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Samsung Electro-Mechanics | NRSNA6I4J511TR vs RP164PJ511FS |
YCN164-511-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | NRSNA6I4J511TR vs YCN164-511-JK |
RTA03-4D511JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | NRSNA6I4J511TR vs RTA03-4D511JTP |
RTA03-4D511JH2 | Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA6I4J511TR vs RTA03-4D511JH2 |
YCN164-511-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | NRSNA6I4J511TR vs YCN164-511-JL |
NRSNA6I4J511TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | NIC Components Corp | NRSNA6I4J511TR vs NRSNA6I4J511TRF |
RTA03-4D511J | Array/Network Resistor, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Ralec | NRSNA6I4J511TR vs RTA03-4D511J |
RTA03-4D511JP4 | Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA6I4J511TR vs RTA03-4D511JP4 |