RTA03-4D511JH2
MERITEK Electronics Corporation
Description: Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RTA03-4D511JH2 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RTA03-4D511JH2 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTA03-4D511JH2 by MERITEK Electronics Corporation

RTA03-4D511JH2
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
First Element Resistance
510 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
510 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
RTA03-4D(GJ TOL)
Size Code
0603
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RTA03-4D511JH2
    MERITEK Electronics Corporation
    Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RTA03-4D511JH2

This table gives cross-reference parts and alternative options found for RTA03-4D511JH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4D511JH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YCN164-511-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited RTA03-4D511JH2 vs YCN164-511-JL
NRSNA6I4J511TR Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp RTA03-4D511JH2 vs NRSNA6I4J511TR
NRSNA6I4J511TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT NIC Components Corp RTA03-4D511JH2 vs NRSNA6I4J511TRF
RTA03-4D511JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ralec RTA03-4D511JH2 vs RTA03-4D511JTP
RTA03-4D511JP4 Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTA03-4D511JH2 vs RTA03-4D511JP4
RTA03-4D511J Array/Network Resistor, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Ralec RTA03-4D511JH2 vs RTA03-4D511J
RTA03-4D511JTH Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 MERITEK Electronics Corporation RTA03-4D511JH2 vs RTA03-4D511JTH
RP164PJ511FS RES NET,THICK FILM,510 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE Samsung Electro-Mechanics RTA03-4D511JH2 vs RP164PJ511FS
YCN164-511-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited RTA03-4D511JH2 vs YCN164-511-JK
Part Number Description Manufacturer Compare
RTA03-4D511JTH Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 MERITEK Electronics Corporation RTA03-4D511JH2 vs RTA03-4D511JTH
RTA03-4D511J Array/Network Resistor, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Ralec RTA03-4D511JH2 vs RTA03-4D511J
NRSNA6I4J511TR Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp RTA03-4D511JH2 vs NRSNA6I4J511TR
YCN164-511-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited RTA03-4D511JH2 vs YCN164-511-JK
RTA03-4D511JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ralec RTA03-4D511JH2 vs RTA03-4D511JTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTA03-4D511JH2 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTA03-4D511JH2 by MERITEK Electronics Corporation

  • Please alert me when RTA03-4D511JH2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTA03-4D511JH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTA03-4D511JH2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTA03-4D511JH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTA03-4D511JH2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTA03-4D511JH2 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: