There are no models available for this part yet.
Overview of RTA03-4D511J by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for RTA03-4D511J by Ralec
Part Data Attributes for RTA03-4D511J by Ralec
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
510 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
1206
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Bright Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RTA03-4D511J
This table gives cross-reference parts and alternative options found for RTA03-4D511J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4D511J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-4D511JH2 | Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-4D511J vs RTA03-4D511JH2 |
YCN164-511-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RTA03-4D511J vs YCN164-511-JL |
NRSNA6I4J511TR | Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | RTA03-4D511J vs NRSNA6I4J511TR |
NRSNA6I4J511TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | NIC Components Corp | RTA03-4D511J vs NRSNA6I4J511TRF |
RTA03-4D511JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | RTA03-4D511J vs RTA03-4D511JTP |
RTA03-4D511JP4 | Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-4D511J vs RTA03-4D511JP4 |
RTA03-4D511JTH | Array/Network Resistor, Isolated, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | MERITEK Electronics Corporation | RTA03-4D511J vs RTA03-4D511JTH |
RP164PJ511FS | RES NET,THICK FILM,510 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Samsung Electro-Mechanics | RTA03-4D511J vs RP164PJ511FS |
YCN164-511-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RTA03-4D511J vs YCN164-511-JK |